SHARP GL4800E0000F
| Manufacturer | |
| MPN | GL4800E0000F |
| LCSC Part # | C19185728 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Infrared Emitting Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | SHARP | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 6V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 950nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side view emission type
- Plastic mold with resin lens
- Medium directivity angle (Δθ: ±30° TYP.) Peak emission wavelength: 950 nm TYP.
- Radiant flux ϕϵ: 0.7 mW MIN.
- Lead free and RoHS directive component
Applications
AI Translation
- Optoelectronic switching
- Office automation equipment
- Audio visual equipment
- Home appliances
- Telecommunication equipment
- Measuring equipment
- Tooling machines
- Computers
In-Stock: 138
138 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4691 | $ 0.47 |
| 10+ | $ 0.3718 | $ 3.72 |
| 30+ | $ 0.3303 | $ 9.91 |
| 100+ | $ 0.2793 | $ 27.93 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | SHARP | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage - DC Reverse(Vr) | 6V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 950nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side view emission type
- Plastic mold with resin lens
- Medium directivity angle (Δθ: ±30° TYP.) Peak emission wavelength: 950 nm TYP.
- Radiant flux ϕϵ: 0.7 mW MIN.
- Lead free and RoHS directive component
Applications
AI Translation
- Optoelectronic switching
- Office automation equipment
- Audio visual equipment
- Home appliances
- Telecommunication equipment
- Measuring equipment
- Tooling machines
- Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



