LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MXMS-1.25-05P-WT1-0-A product image
  • MXMS-1.25-05P-WT1-0-A thumbnail 1
  • MXMS-1.25-05P-WT1-0-A thumbnail 2
  • MXMS-1.25-05P-WT1-0-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MXMS-1.25-05P-WT1-0-A

Manufacturer
MAXAsian Brands
MPN
MXMS-1.25-05P-WT1-0-A
LCSC Part #
C19185669
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1.25mm
DatasheetMAX MXMS-1.25-05P-WT1-0-A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0419$ 0.0315$ 0.32
100+$ 0.0334$ 0.0251$ 2.51
300+$ 0.0291$ 0.0219$ 6.57
2,000+$ 0.0259$ 0.0195$ 39.00
4,000+$ 0.0233$ 0.0175$ 70.00
10,000+$ 0.022$ 0.0165$ 165.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMAX
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch1.25mm
Voltage Rating (Max)200V
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)11.05mm
Number of PINs Per Row5
Number of Rows1
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.