MAX MXZH-1.5-10P-LT1-0-A
| Manufacturer | MAXAsian Brands |
| MPN | MXZH-1.5-10P-LT1-0-A |
| LCSC Part # | C19185665 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | ZH 1 -25℃~+105℃ 10P 10 1.5mm 1A 125V 1x10P SMD,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MAX | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZH | |
| Contact Material | - | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Voltage Rating (Max) | 125V | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865$ 0.0649 | $ 0.32 |
| 50+ | $ 0.0684$ 0.0513 | $ 2.57 |
| 150+ | $ 0.0593$ 0.0445 | $ 6.68 |
| 1,000+ | $ 0.0525$ 0.0394 | $ 39.40 |
| 2,000+ | $ 0.0471$ 0.0354 | $ 70.80 |
| 5,000+ | $ 0.0444$ 0.0333 | $ 166.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MAX | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZH | |
| Contact Material | - | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Voltage Rating (Max) | 125V | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



