LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MXZH-1.5-08P-LT1-0-A product image
  • MXZH-1.5-08P-LT1-0-A thumbnail 1
  • MXZH-1.5-08P-LT1-0-A thumbnail 2
  • MXZH-1.5-08P-LT1-0-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MXZH-1.5-08P-LT1-0-ARoHS

Manufacturer
MAXAsian Brands
MPN
MXZH-1.5-08P-LT1-0-A
LCSC Part #
C19185663
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 1.5mm
Datasheetpdf iconMAX MXZH-1.5-08P-LT1-0-A
Custom CablesMOQ 1pc
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.0571$ 0.29
50+$ 0.0602$ 0.0452$ 2.26
150+$ 0.0522$ 0.0392$ 5.88
1,000+$ 0.0462$ 0.0347$ 34.70
2,000+$ 0.0414$ 0.0311$ 62.20
5,000+$ 0.0391$ 0.0294$ 147.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMAX
PackagingSMD,P=1.5mm
Reference SeriesZH
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+105℃
Number of PINs8P
Plastic MaterialLCP
Number of PINs Per Row8
Pitch1.5mm
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)125V
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.