KTP HCPL-4506-C1L0
| Manufacturer | KTPAsian Brands |
| MPN | HCPL-4506-C1L0 |
| LCSC Part # | C19185363 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Intelligent Power Module and Gate Drive Interface Optocoupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 800uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 800uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 high-speed optocoupler features a GaAsP LED optically coupled to an integrated high-gain photodetector. By reducing switching dead time to minimize propagation delay variation between devices, it provides an excellent solution for improving inverter efficiency. Shorting pins 6 and 7 connects an on-chip integrated 20KΩ output pull-up resistor, eliminating the need for an external pull-up resistor in typical IPM applications.
Features
- Industrial temperature range for standard IPM applications: -40°C to 100°C
- Maximum propagation delay: tPHL = 480ns, tPLH = 550ns
- Minimized pulse width distortion: PWD = 450ns
- Minimum common-mode transient immunity of 15kV/µs at VCm = 1500V
- CTR > 44%, IF = 10mA
Applications
- IPM isolation
- IGBT/MOSFET gate isolated drive
- AC and brushless DC motor drive
- Industrial inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4946$ 0.4699 | $ 0.47 |
| 10+ | $ 0.4474$ 0.4251 | $ 4.25 |
| 50+ | $ 0.3466$ 0.3293 | $ 16.47 |
| 100+ | $ 0.3229$ 0.3068 | $ 30.68 |
| 500+ | $ 0.3088$ 0.2934 | $ 146.70 |
| 1,000+ | $ 0.3025$ 0.2874 | $ 287.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 800uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | DIP-8 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 44% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 800uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Introduction
The HCPL-4506 high-speed optocoupler features a GaAsP LED optically coupled to an integrated high-gain photodetector. By reducing switching dead time to minimize propagation delay variation between devices, it provides an excellent solution for improving inverter efficiency. Shorting pins 6 and 7 connects an on-chip integrated 20KΩ output pull-up resistor, eliminating the need for an external pull-up resistor in typical IPM applications.
Features
- Industrial temperature range for standard IPM applications: -40°C to 100°C
- Maximum propagation delay: tPHL = 480ns, tPLH = 550ns
- Minimized pulse width distortion: PWD = 450ns
- Minimum common-mode transient immunity of 15kV/µs at VCm = 1500V
- CTR > 44%, IF = 10mA
Applications
- IPM isolation
- IGBT/MOSFET gate isolated drive
- AC and brushless DC motor drive
- Industrial inverter
C19185363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



