LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BTB16-800CW product image
  • BTB16-800CW thumbnail 1
  • BTB16-800CW thumbnail 2
  • BTB16-800CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTB16-800CWRoHS

Manufacturer
KTPAsian Brands
MPN
BTB16-800CW
LCSC Part #
C19184952
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 800V 16A TO-220A
Datasheetpdf iconKTP BTB16-800CW
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2302$ 0.2187$ 1.09
50+$ 0.1807$ 0.1717$ 8.59
150+$ 0.1596$ 0.1517$ 22.76
500+$ 0.1331$ 0.1265$ 63.25
2,000+$ 0.1214$ 0.1154$ 230.80
5,000+$ 0.1143$ 0.1086$ 543.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-220A
Operating Temperature-40℃~+125℃
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTB16-800CW triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motor starting circuits, for phase control operation in light dimmers, motor speed controllers. BTB16-800CW snubberless triac is especially recommended for use on inductive loads. From T2 terminals to external heatsink.