LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BTA16-800C product image
  • BTA16-800C thumbnail 1
  • BTA16-800C thumbnail 2
  • BTA16-800C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTA16-800CRoHS

Manufacturer
KTPAsian Brands
MPN
BTA16-800C
LCSC Part #
C19184942
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 800V 16A TO-220A
Datasheetpdf iconKTP BTA16-800C
In-Stock: 173
173 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4391$ 0.4172$ 0.42
10+$ 0.3455$ 0.3283$ 3.28
50+$ 0.3048$ 0.2896$ 14.48
100+$ 0.255$ 0.2423$ 24.23
500+$ 0.2324$ 0.2208$ 110.40
1,000+$ 0.2188$ 0.2079$ 207.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-220A
Operating Temperature-40℃~+125℃
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)160A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA16-800C triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motor starting circuits, for phase control operation in light dimmers, motor speed controllers. By using an internal ceramic pad, BTA16-800C provides a rated insulation voltage of 2500 VRMS.