ARK micro DMD6014E
| Manufacturer |
ARK micro
Asian Brands |
| Mfr. Part # | DMD6014E |
| LCSC Part # | C19184453 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 80mA TO-252 |
| Description | N-Channel 600V 80mA 36W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ARK micro | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
794
794
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.123 $ 1.0669 | $ 1.07 |
10+ | $ 1.0233 $ 0.9722 | $ 9.72 |
30+ | $ 0.9696 $ 0.9212 | $ 27.64 |
100+ | $ 0.9067 $ 0.8614 | $ 86.14 |
500+ | $ 0.8806 $ 0.8366 | $ 418.30 |
1,000+ | $ 0.8668 $ 0.8235 | $ 823.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$