chxunda XD-VH-7A7
| Manufacturer | chxundaAsian Brands |
| MPN | XD-VH-7A7 |
| LCSC Part # | C19184416 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 7POS 3.96mm |
| Datasheet | chxunda XD-VH-7A7 |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,005
1,005 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1807 | $ 0.90 |
| 50+ | $ 0.1429 | $ 7.15 |
| 150+ | $ 0.1268 | $ 19.02 |
| 500+ | $ 0.1066 | $ 53.30 |
| 2,500+ | $ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.0922 | $ 461.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
C19184416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



