LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XDM254C-1-11-Z-3.0-G0 product image
  • XDM254C-1-11-Z-3.0-G0 thumbnail 1
  • XDM254C-1-11-Z-3.0-G0 thumbnail 2
  • XDM254C-1-11-Z-3.0-G0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XDM254C-1-11-Z-3.0-G0RoHS

Manufacturer
chxundaAsian Brands
MPN
XDM254C-1-11-Z-3.0-G0
LCSC Part #
C19184305
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 2.54mm SINGLE ROW TH
Datasheetpdf iconchxunda XDM254C-1-11-Z-3.0-G0
Custom CablesMOQ 1pc
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3815$ 0.38
10+$ 0.3027$ 3.03
30+$ 0.268$ 8.04
200+$ 0.2255$ 45.10
400+$ 0.2065$ 82.60
1,000+$ 0.1955$ 195.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerchxunda
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Positions11P
Current Rating3A
Insulation Height3mm
Holes Structure1x11P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingTin
Row Spacing-
Circular Hole / Square HoleRound Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.