LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XDM200C-1-19-Z-2.8-G0 product image
  • XDM200C-1-19-Z-2.8-G0 thumbnail 1
  • XDM200C-1-19-Z-2.8-G0 thumbnail 2
  • XDM200C-1-19-Z-2.8-G0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XDM200C-1-19-Z-2.8-G0

Manufacturer
chxundaAsian Brands
MPN
XDM200C-1-19-Z-2.8-G0
LCSC Part #
C19184275
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 2mm SINGLE ROW TH
Datasheetchxunda XDM200C-1-19-Z-2.8-G0
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9655$ 0.97
10+$ 0.7779$ 7.78
30+$ 0.6841$ 20.52
150+$ 0.5904$ 88.56
450+$ 0.535$ 240.75
1,050+$ 0.5058$ 531.09
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerchxunda
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Insulation Height3mm
Holes Structure1x19P
Pitch2mm
Number of Rows1
Contact PlatingTin
Circular Hole / Square HoleRound Hole
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.