LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas HCPL-0630-500E(TOKMAS) product image
  • HCPL-0630-500E(TOKMAS) thumbnail 1
  • HCPL-0630-500E(TOKMAS) thumbnail 2
  • HCPL-0630-500E(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas HCPL-0630-500E(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
HCPL-0630-500E(TOKMAS)
LCSC Part #
C19184243
Packaging
SOIC-8
Customer #
Key Attributes
LED EMULATOR INPUT OPEN COLLECTOR OUTPUT ISOLATORS
Datasheetpdf iconTokmas HCPL-0630-500E(TOKMAS)
In-Stock: 12,618
12,618 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5759$ 0.58
10+$ 0.5179$ 5.18
30+$ 0.4888$ 14.66
100+$ 0.4598$ 45.98
500+$ 0.3711$ 185.55
1,000+$ 0.3614$ 361.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTokmas
PackagingSOIC-8
Power Dissipation140mW
Output Current50mA
Low Level Delay Time60ns
High Level Delay Time60ns
Features-
Reverse Voltage5V
Voltage - Forward(Vf)2V
Voltage - Supply4.5V~26.4V
Forward Current(If)20mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)50kV/us
Number of Channels2
Input threshold current3mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Pin to pin compatible with popular High-Speed optocouplers
  • High data rates 10Mbps
  • High common-mode transient immunity: 50kV/μs typical
  • High robustness to radiated and conducted noise
  • Diode emulator input
  • 4.5V - 26.4V open collector output
  • Propagation delay 65ns
  • 3750Vrms/5000Vrms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A
  • DIN V VDE V 0884-11:2017-01 VIORM = 1200V peak
  • Wide temperature range: -40°C to 125°C
  • RoHS-compliant, DIP-8/NB SOIC-8 package

Applications

AI Translation
  • General-purpose isolation
  • Industrial field bus isolation
  • Motor controls and drives
  • EV traction inverters