Battery Holder Compatible with CR2032 DIP BS-2032-2-1 Sn PBT UL94V-0 Tray
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-02-A1AK010-X |
| LCSC Part # | C19184089 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact coating | Tin plated | |
| Contact material | Phosphor bronze | |
| Operating Temperature | -25~85℃ | |
| Type | Battery base |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0838 | $ 0.42 |
| 50+ | $ 0.0667 | $ 3.34 |
| 200+ | $ 0.0582 | $ 11.64 |
| 500+ | $ 0.0518 | $ 25.90 |
| 2,500+ | $ 0.0467 | $ 116.75 |
| 6,400+ | $ 0.0441 | $ 282.24 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



