VISHAY NTCS0603E3104FXT
| Manufacturer | |
| MPN | NTCS0603E3104FXT |
| LCSC Part # | C191810 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -40℃~+150℃ | |
| Tolerance | ±1% | |
| Thermal Time Constant | 8s | |
| B Constant (25℃/85℃) | 4100K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.
Features
AI Translation
- TCR ranging from -7 %/K at -40 ℃ to -2 % / K at 150 ℃
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
- NiSn terminations
- Fully glass coated and protected
- cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
- AEC-Q200 qualified
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications.
- Battery chargers
- Power supplies
- Office equipment
- LCD compensation
- In-car entertainment
In-Stock: 17,701
17,701 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6084 | $ 0.61 |
| 10+ | $ 0.4913 | $ 4.91 |
| 30+ | $ 0.4327 | $ 12.98 |
| 100+ | $ 0.3742 | $ 37.42 |
| 500+ | $ 0.34 | $ 170.00 |
| 1,000+ | $ 0.3221 | $ 322.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



