TI LMH0344SQ/NOPB
| Manufacturer | |
| Mfr. Part # | LMH0344SQ/NOPB |
| LCSC Part # | C191792 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 3-Gbps HD-SD-SDI Adaptive Cable Equalizer |
| Description | Serial -40℃~+85℃ 2.97Gbps QFN-16-EP(4x4) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,106
1,106
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9279 | $ 9.93 |
10+ | $ 8.9187 | $ 89.19 |
30+ | $ 7.9465 | $ 238.40 |
100+ | $ 7.4307 | $ 743.07 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$