Knowles 2220J1K20152GCT
| Manufacturer | |
| MPN | 2220J1K20152GCT |
| LCSC Part # | C1917860 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.5nF NP0 ±2% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7817 | $ 0.78 |
| 200+ | $ 0.3029 | $ 60.58 |
| 500+ | $ 0.2918 | $ 145.90 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1K20152GCT | Knowles | 2220 | 0 | $ 0.8657 | ||
| 2220J1K50152GCT | Knowles | 2220 | 0 | $ 0.7817 | ||
| 2220Y1K50152GCT | Knowles | 2220 | 0 | $ 0.8657 | ||
| 2220J2K00152FCT | Knowles | 2220 | 0 | $ 1.6442 | ||
| 2220Y2K50152FCT | Knowles | 2220 | 0 | $ 2.0136 | ||
| 2220Y1K20152JCT | Knowles | 2220 | 0 | $ 0.5312 | ||
| 2220Y1K20152KCT | Knowles | 2220 | 0 | $ 0.5185 | ||
| 2220J1K20152JCT | Knowles | 2220 | 0 | $ 0.4789 | ||
| 2220Y1K50152KCT | Knowles | 2220 | 0 | $ 0.5185 | ||
| 2220Y2K50152JCT | Knowles | 2220 | 0 | $ 0.5661 | ||
| 2220J1K20152GCR | Knowles | 2220 | 0 | $ 3.2722 | ||
| 2220Y1K20152GCR | Knowles | 2220 | 0 | $ 3.4659 | ||
| 2220Y1K50152GCR | Knowles | 2220 | 0 | $ 3.4659 | ||
| 2220Y2K00152GCT | Knowles | 2220 | 0 | $ 0.8657 | ||
| 2220J2K00152GCT | Knowles | 2220 | 0 | $ 0.7984 | ||
| 2220J2K50152GCT | Knowles | 2220 | 0 | $ 0.8134 | ||
| 2220Y2K50152GCR | Knowles | 2220 | 0 | $ 5.6584 | ||
| 2220Y2K50152GCT | Knowles | 2220 | 0 | $ 0.9228 |

