Infineon CY7C235A-25PC
| Manufacturer | |
| MPN | CY7C235A-25PC |
| LCSC Part # | C19178380 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CY7C235A is a high-performance 1024-word × 8-bit electrically programmable read-only memory available in slim 300-mil plastic or ceramic DIP, 28-pin leadless chip carrier, or 28-pin plastic leaded chip carrier packages. The memory cells utilize proven EPROM floating-gate technology and a byte-wide intelligent programming algorithm. The CY7C235A offers pin-for-pin replacement of bipolar devices with the advantages of low power consumption, high performance, and high programming yield. EPROM cells require only 12.5V overvoltage, and low current requirements allow gang programming. EPROM cells enable 100% testing of each memory location, as every location is written, erased, and cycled repeatedly prior to packaging. Each PROM is also subjected to AC performance testing to ensure that the product meets AC specification limits after customer programming.
Features
- High Speed
- 25 ns address setup time
- 12 ns clock-to-output time
- Low Power
- 495 mW
- 660 mW
- Synchronous and asynchronous output enable
- On-chip edge-triggered registers
- Programmable asynchronous register (INIT)
- EPROM technology, 100% programmable
- Slim 300-mil, 24-pin plastic or ceramic DIP, or 28-pin LCC and PLCC
- 5V ±10% Vcc
- TTL-compatible I/O
- Direct replacement for bipolar PROM
- Capable of withstanding greater than 2001V electrostatic discharge
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7334 | $ 14.73 |
| 200+ | $ 5.8791 | $ 1175.82 |
| 500+ | $ 5.6834 | $ 2841.70 |
| 1,000+ | $ 5.5863 | $ 5586.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CY7C235A is a high-performance 1024-word × 8-bit electrically programmable read-only memory available in slim 300-mil plastic or ceramic DIP, 28-pin leadless chip carrier, or 28-pin plastic leaded chip carrier packages. The memory cells utilize proven EPROM floating-gate technology and a byte-wide intelligent programming algorithm. The CY7C235A offers pin-for-pin replacement of bipolar devices with the advantages of low power consumption, high performance, and high programming yield. EPROM cells require only 12.5V overvoltage, and low current requirements allow gang programming. EPROM cells enable 100% testing of each memory location, as every location is written, erased, and cycled repeatedly prior to packaging. Each PROM is also subjected to AC performance testing to ensure that the product meets AC specification limits after customer programming.
Features
- High Speed
- 25 ns address setup time
- 12 ns clock-to-output time
- Low Power
- 495 mW
- 660 mW
- Synchronous and asynchronous output enable
- On-chip edge-triggered registers
- Programmable asynchronous register (INIT)
- EPROM technology, 100% programmable
- Slim 300-mil, 24-pin plastic or ceramic DIP, or 28-pin LCC and PLCC
- 5V ±10% Vcc
- TTL-compatible I/O
- Direct replacement for bipolar PROM
- Capable of withstanding greater than 2001V electrostatic discharge
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

