LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY22050KZXC-135 product image
Images for reference only

Infineon CY22050KZXC-135RoHS

Manufacturer
MPN
CY22050KZXC-135
LCSC Part #
C19178067
Packaging
TSSOP-16
Customer #
Key Attributes
3.135V~3.465V 200MHz LVCMOS 6 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconInfineon CY22050KZXC-135

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon
PackagingTSSOP-16
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Voltage - Supply3.135V~3.465V
Output Frequency(Max)200MHz
Period Jitter, Peak-to-Peak250ps;-
Phase Offset-
FeaturesBuilt-in phase-locked loop
Output LevelLVCMOS
Phase Jitter-
Number of Outputs6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging62
Sales UnitPiece

Introduction

AI Translation

The CY22050 is programmable clock generator for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22050 offers up to six configurable outputs in a 16-pin TSSOP, running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8–30-MHz crystal, or a 1–133-MHz external clock signal. The CY22050 has a single PLL driving 6 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF). Output post dividers are available for either. Four of the outputs can be set as 3.3 V or 2.5 V, for use in a wide variety of portable and low-power applications.

Features

AI Translation
  • Integrated phase-locked loop (PLL)
  • Commercial and Industrial operation
  • Flash-programmable
  • Field-programmable
  • Low-skew, low-jitter, high-accuracy outputs
  • 3.3 V operation with 2.5 V output option
  • 16-pin TSSOP package (CY22050)
  • Input frequency range:
    • 8 MHz–30 MHz (external crystal)
    • 1 MHz–133 MHz (driven clock)
  • Output frequency range:
    • Commercial temperature
      • 8 kHz–200 MHz (3.3 V)
      • 8 kHz–166.6 MHz (2.5 V)
    • Industrial temperature
      • 8 kHz–166.6 MHz (3.3 V)
      • 8 kHz–150 MHz (2.5 V)

Applications

AI Translation
  • networking
  • telecommunication
  • datacom
  • other general-purpose applications
  • a wide variety of portable and low-power applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8521$ 12.85
186+$ 5.1281$ 953.83
496+$ 4.9582$ 2459.27
992+$ 4.8732$ 4834.21
Standard Packaging62/Full Bag
Better price for more quantity?
$