GN Semic GN1626L100
| Manufacturer |
GN Semic
Asian Brands |
| Mfr. Part # | GN1626L100 |
| LCSC Part # | C19173004 |
| Package | LQFP-100 |
| Customer # | |
| Key Attributes | LCD driver controller circuit |
| Description | 2.7V~5.5V 48 segments 3-Wire Serial Interface 310uA LQFP-100 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Package | LQFP-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
711
711
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0492 | $ 1.05 |
10+ | $ 0.9532 | $ 9.53 |
30+ | $ 0.9005 | $ 27.02 |
90+ | $ 0.8413 | $ 75.72 |
540+ | $ 0.8157 | $ 440.48 |
990+ | $ 0.8029 | $ 794.87 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$