GN Semic GNV1792M24
| Manufacturer | GN SemicAsian Brands |
| MPN | GNV1792M24 |
| LCSC Part # | C19173001 |
| Packaging | SSOP-24 |
| Customer # | |
| Key Attributes | Universal single-chip LCD driver circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SSOP-24 | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 36x4 bit | |
| Pd - Power Dissipation | 640mW | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | 36 Segment | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Current - Supply | 7.5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GNV1792S is a general-purpose single-chip LCD driver capable of driving 144 segments for character or graphic display. Compatible with most microprocessors/microcontrollers, it communicates via a two-wire bus. Primarily designed for driving segmented LCD panels.
Features
AI Translation
- Operating voltage: 2.5V~5.5V
- LCD drive outputs: 4 Common lines, 36 Segment lines
- Built-in display RAM: 36×4 = 144 bits
- 2-wire bus interface (SCL, SDA)
- Built-in oscillator circuit
- Built-in LCD drive circuit: 1/4 duty, 1/2 or 1/3 bias selectable
- Built-in Buffer AMP
- Low power consumption design
- Built-in wait mode
- Built-in power-on reset circuit
- Built-in blinking function
Applications
AI Translation
- Drives segment LCD displays
In-Stock: 3,670
3,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1833 | $ 0.92 |
| 50+ | $ 0.1614 | $ 8.07 |
| 150+ | $ 0.152 | $ 22.80 |
| 500+ | $ 0.1403 | $ 70.15 |
| 2,500+ | $ 0.1351 | $ 337.75 |
| 4,000+ | $ 0.132 | $ 528.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Packaging | SSOP-24 | |
| Voltage - Supply | 2.5V~5.5V | |
| Frequency | 80Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 36x4 bit | |
| Pd - Power Dissipation | 640mW | |
| Quiescent Current | 5uA | |
| Display Configurations(Segment) | 36 Segment | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Current - Supply | 7.5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GNV1792S is a general-purpose single-chip LCD driver capable of driving 144 segments for character or graphic display. Compatible with most microprocessors/microcontrollers, it communicates via a two-wire bus. Primarily designed for driving segmented LCD panels.
Features
AI Translation
- Operating voltage: 2.5V~5.5V
- LCD drive outputs: 4 Common lines, 36 Segment lines
- Built-in display RAM: 36×4 = 144 bits
- 2-wire bus interface (SCL, SDA)
- Built-in oscillator circuit
- Built-in LCD drive circuit: 1/4 duty, 1/2 or 1/3 bias selectable
- Built-in Buffer AMP
- Low power consumption design
- Built-in wait mode
- Built-in power-on reset circuit
- Built-in blinking function
Applications
AI Translation
- Drives segment LCD displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



