Amicc A-SP1962R6W1D-C02-3T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP1962R6W1D-C02-3T |
| LCSC Part # | C19171290 |
| Package | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | LED RED, WHITE SMD |
| Description | Red, White 631nm LED Indication - Discrete 1.7V~2.2V 2.6V~3.2V SMD-4P,1.6x0.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0909 | $ 0.45 |
50+ | $ 0.0707 | $ 3.54 |
150+ | $ 0.0606 | $ 9.09 |
500+ | $ 0.0531 | $ 26.55 |
3,000+ | $ 0.0502 | $ 150.60 |
6,000+ | $ 0.0472 | $ 283.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$