Amicc A-SC630R6C-A01-2T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SC630R6C-A01-2T |
| LCSC Part # | C19171266 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 20mA 450mcd Top-mount 617.5nm~625.5nm Red 1.7V~2.3V 125mW SMD3528-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
760 
760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0705 | $ 0.71 |
100+ | $ 0.0557 | $ 5.57 |
300+ | $ 0.0484 | $ 14.52 |
2,000+ | $ 0.0428 | $ 85.60 |
4,000+ | $ 0.0384 | $ 153.60 |
10,000+ | $ 0.0362 | $ 362.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$