LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper TPD4E1U06DBVR-ES product image
  • TPD4E1U06DBVR-ES thumbnail 1
  • TPD4E1U06DBVR-ES thumbnail 2
  • TPD4E1U06DBVR-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper TPD4E1U06DBVR-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
TPD4E1U06DBVR-ES
LCSC Part #
C19170926
Packaging
SOT-23-6L
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SOT-23-6L
Datasheetpdf iconElecSuper TPD4E1U06DBVR-ES
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0206$ 4.12
600+$ 0.017$ 10.20
3,000+$ 0.0149$ 44.70
9,000+$ 0.013$ 117.00
21,000+$ 0.012$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23-6L
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs where board space is limited.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±12kV contact discharge
  • ±17kV air discharge
  • 60W peak pulse power (8/20μs waveform)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects 4 unidirectional lines
  • Ultra-low capacitance: 0.6pF typical

Applications

AI Translation
  • USB 2.0 interface
  • Monitors and flat panel displays
  • 10/100/1000 Ethernet
  • Laptops
  • SIM card ports
  • ATM interfaces