ElecSuper TPD2E009DBZR-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPD2E009DBZR-ES |
| LCSC Part # | C19170923 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 13VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD2E009DBZR-ES is an ultra-low capacitance TVS array specifically designed to protect high-speed data interfaces. It is intended to protect sensitive electronic components connected to data and transmission lines against overstress damage caused by ESD.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±18kV contact discharge
- ±18kV air discharge
- 60W peak pulse power (8/20μs)
- Low leakage current
- Operating voltage: 5V
- RoHS compliant
- Protects two unidirectional lines
- Low clamping voltage
Applications
AI Translation
- Portable electronic devices
- USB 2.0 and USB 3.0
- HDMI 1.3 and HDMI 1.4
- SATA and eSATA
- DVI
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0592 | $ 0.59 |
| 100+ | $ 0.0442 | $ 4.42 |
| 300+ | $ 0.0368 | $ 11.04 |
| 3,000+ | $ 0.0312 | $ 93.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD2E009DBZR-ES is an ultra-low capacitance TVS array specifically designed to protect high-speed data interfaces. It is intended to protect sensitive electronic components connected to data and transmission lines against overstress damage caused by ESD.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±18kV contact discharge
- ±18kV air discharge
- 60W peak pulse power (8/20μs)
- Low leakage current
- Operating voltage: 5V
- RoHS compliant
- Protects two unidirectional lines
- Low clamping voltage
Applications
AI Translation
- Portable electronic devices
- USB 2.0 and USB 3.0
- HDMI 1.3 and HDMI 1.4
- SATA and eSATA
- DVI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



