ElecSuper RClamp0524PATCT-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | RClamp0524PATCT-ES |
| LCSC Part # | C19170903 |
| Packaging | DFN2510 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 11VC 15VC DFN2510 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510 | |
| Clamping Voltage | 11V;15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP0524PATCT-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. It features excellent clamping capability. Low leakage current and fast response time make it an ideal choice for ESD protection in board space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±20kV Contact Discharge
- ±20kV Air Discharge
- IEC 61000-4-4 EFT Protection
- 40A (5/50ns)
- IEC 61000-4-5 Surge
- 4.5A (8/20μs)
- RoHS Compliant
- Protects Four I/O Lines
- Ultra-Low Capacitance: 0.6pF (Typical)
- Low Clamping Voltage
- Low Leakage Current
- Solid-State Silicon Technology
Applications
AI Translation
- HDMI/USB2.0
- 10/100/1000 Ethernet
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356 | $ 0.71 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.0224 | $ 13.44 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0171 | $ 153.90 |
| 21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510 | |
| Clamping Voltage | 11V;15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP0524PATCT-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. It features excellent clamping capability. Low leakage current and fast response time make it an ideal choice for ESD protection in board space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±20kV Contact Discharge
- ±20kV Air Discharge
- IEC 61000-4-4 EFT Protection
- 40A (5/50ns)
- IEC 61000-4-5 Surge
- 4.5A (8/20μs)
- RoHS Compliant
- Protects Four I/O Lines
- Ultra-Low Capacitance: 0.6pF (Typical)
- Low Clamping Voltage
- Low Leakage Current
- Solid-State Silicon Technology
Applications
AI Translation
- HDMI/USB2.0
- 10/100/1000 Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



