ElecSuper PESD1CAN-UX-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD1CAN-UX-ES |
| LCSC Part # | C19170883 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 35VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 220W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1CAN-UX-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- ESD protection compliant with IEC 61000-4-2 Level 4
- ±15kV contact discharge
- ±15kV air discharge
- 220W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
- Typical junction capacitance: 10pF
Applications
AI Translation
- Control and monitoring systems
- Portable electronic devices
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 1,610
1,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0269 | $ 80.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 220W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1CAN-UX-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- ESD protection compliant with IEC 61000-4-2 Level 4
- ±15kV contact discharge
- ±15kV air discharge
- 220W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
- Typical junction capacitance: 10pF
Applications
AI Translation
- Control and monitoring systems
- Portable electronic devices
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



