ElecSuper ESDA7P60-1U1M-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESDA7P60-1U1M-ES |
| LCSC Part # | C19170860 |
| Packaging | DFN1610-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC DFN1610-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA7P60-1U1M-ES ESD protection device is designed to replace multilayer varistors (MLVs) in portable applications such as mobile phones, laptops, and PDAs. It features a large cross-section junction for conducting high transient currents and provides ideal board-level protection electrical characteristics, including faster response time, lower operating voltage, lower clamping voltage, and no device performance degradation compared to MLVs. This device protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 1500W peak pulse power
- RoHS compliant
- Unidirectional configuration
- Low clamping voltage
- Operating voltage: 4V, 5V, 12V, 15V, 18V, 26V
Applications
- Mobile phones & accessories
- Personal digital assistants
- Cordless telephones
- Notebook computers
- Desktops & servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.069 | $ 0.69 |
| 100+ | $ 0.0516 | $ 5.16 |
| 300+ | $ 0.0429 | $ 12.87 |
| 3,000+ | $ 0.0363 | $ 108.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA7P60-1U1M-ES ESD protection device is designed to replace multilayer varistors (MLVs) in portable applications such as mobile phones, laptops, and PDAs. It features a large cross-section junction for conducting high transient currents and provides ideal board-level protection electrical characteristics, including faster response time, lower operating voltage, lower clamping voltage, and no device performance degradation compared to MLVs. This device protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 1500W peak pulse power
- RoHS compliant
- Unidirectional configuration
- Low clamping voltage
- Operating voltage: 4V, 5V, 12V, 15V, 18V, 26V
Applications
- Mobile phones & accessories
- Personal digital assistants
- Cordless telephones
- Notebook computers
- Desktops & servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



