ElecSuper ESDA6V8AV5-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESDA6V8AV5-ES |
| LCSC Part # | C19170857 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-553 |
| Datasheet | ElecSuper ESDA6V8AV5-ES |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-553 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-553 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESDA6V8AV5-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. It features excellent clamping capability, low leakage current, and fast response time, making these devices ideal for ESD protection in space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±12kV contact discharge
- ±17kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- IEC 61000-4-5 surge protection
- 4.0A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Cellular phones and accessories
- Cordless phones
- Personal digital assistants
- Portable instruments
- Notebooks and handheld devices
- Digital cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,160
1,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0671 | $ 0.67 |
| 100+ | $ 0.0519 | $ 5.19 |
| 300+ | $ 0.0443 | $ 13.29 |
| 3,000+ | $ 0.0386 | $ 115.80 |
| 6,000+ | $ 0.034 | $ 204.00 |
| 9,000+ | $ 0.0317 | $ 285.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-553 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-553 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESDA6V8AV5-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. It features excellent clamping capability, low leakage current, and fast response time, making these devices ideal for ESD protection in space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±12kV contact discharge
- ±17kV air discharge
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- IEC 61000-4-5 surge protection
- 4.0A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Cellular phones and accessories
- Cordless phones
- Personal digital assistants
- Portable instruments
- Notebooks and handheld devices
- Digital cameras
C19170857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



