Infineon CY7C235A-30PC
| Manufacturer | |
| Mfr. Part # | CY7C235A-30PC |
| LCSC Part # | C19168467 |
| Package | - |
| Customer # | |
| Description | 4.5V~5.5V EPROM Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.3175 | $ 15.32 |
208+ | $ 6.1128 | $ 1271.46 |
520+ | $ 5.9079 | $ 3072.11 |
988+ | $ 5.8063 | $ 5736.62 |
Standard Packaging 52/Full
Bag | ||