Knowles 1812Y2K00181FCR
| Manufacturer | |
| MPN | 1812Y2K00181FCR |
| LCSC Part # | C1916720 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180pF ±1% 2kV 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812Y2K00181FCR |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0824 | $ 3.08 |
| 200+ | $ 1.1932 | $ 238.64 |
| 500+ | $ 1.1515 | $ 575.75 |
| 1,000+ | $ 1.1314 | $ 1131.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2K00181FCR | Knowles | 1812 | 0 | $ 2.9898 | ||
| 1812Y2K00181FCT | Knowles | 1812 | 0 | $ 0.7183 | ||
| 1812J2K00181FCT | Knowles | 1812 | 0 | $ 0.6 | ||
| 1812J2K50181FCR | Knowles | 1812 | 0 | $ 3.0376 | ||
| 1812Y2K50181FCR | Knowles | 1812 | 0 | $ 3.1318 | ||
| 1812Y2K50181FCT | Knowles | 1812 | 0 | $ 0.7183 | ||
| 1812J2K50181FCT | Knowles | 1812 | 0 | $ 0.6 | ||
| 1812J3K00181FCT | Knowles | 1812 | 0 | $ 0.6786 | ||
| 1812Y3K00181FCR | Knowles | 1812 | 0 | $ 3.1811 | ||
| 1812Y3K00181FCT | Knowles | 1812 | 0 | $ 0.7849 | ||
| 1812J4K00181FCR | Knowles | 1812 | 0 | $ 2.6733 | ||
| 1812Y4K00181FCR | Knowles | 1812 | 0 | $ 2.7567 | ||
| 1812Y4K00181FCT | Knowles | 1812 | 0 | $ 1.2082 | ||
| 1812J4K00181FCT | Knowles | 1812 | 0 | $ 1.0591 | ||
| 1812Y5K00181FCR | Knowles | 1812 | 0 | $ 2.8539 | ||
| 1812Y5K00181FCT | Knowles | 1812 | 0 | $ 1.2082 | ||
| 1812J5K00181FCT | Knowles | 1812 | 0 | $ 1.0591 |

