MICROCHIP 2N2369
| Manufacturer | |
| MPN | 2N2369 |
| LCSC Part # | C19156833 |
| Packaging | TO-18(TO-206AA) |
| Customer # | |
| Key Attributes | 15V 120 360mW 200mA NPN TO-18(TO-206AA) Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 200nA | |
| Emitter-Base Voltage(Vebo) | 4.5V | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -65℃~+200℃ | |
| Configuration | Standalone | |
| Vce Saturation(VCE(sat)) | 200mV;250mV;450mV | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3434 | $ 10.34 |
| 10+ | $ 8.9736 | $ 89.74 |
| 30+ | $ 8.1384 | $ 244.15 |
| 100+ | $ 7.4391 | $ 743.91 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-18(TO-206AA) | |
| Current - Collector Cutoff | 200nA | |
| Emitter-Base Voltage(Vebo) | 4.5V | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 360mW | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -65℃~+200℃ | |
| Configuration | Standalone | |
| Vce Saturation(VCE(sat)) | 200mV;250mV;450mV | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



