Knowles 1825Y0250331KCT
| Manufacturer | |
| MPN | 1825Y0250331KCT |
| LCSC Part # | C1915229 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 25V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y0250331KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2768 | $ 3.28 |
| 200+ | $ 1.2688 | $ 253.76 |
| 500+ | $ 1.224 | $ 612.00 |
| 1,000+ | $ 1.2024 | $ 1202.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0250331KCR | Knowles | 1825 | 0 | $ 3.0561 | ||
| 1825J0250331KCT | Knowles | 1825 | 0 | $ 0.7944 | ||
| 1825Y0250331KCR | Knowles | 1825 | 0 | $ 3.2376 | ||
| 1825J0500331KCT | Knowles | 1825 | 0 | $ 0.7944 | ||
| 1825J0500331KCR | Knowles | 1825 | 0 | $ 3.0144 | ||
| 1825Y0500331KCT | Knowles | 1825 | 0 | $ 3.2321 | ||
| 1825J0630331KCR | Knowles | 1825 | 0 | $ 3.0144 | ||
| 1825Y0630331KCT | Knowles | 1825 | 0 | $ 3.2321 | ||
| 1825Y0630331KCR | Knowles | 1825 | 0 | $ 3.1086 | ||
| 1825J0630331KCT | Knowles | 1825 | 0 | $ 0.7944 | ||
| 1825J1000331KCR | Knowles | 1825 | 0 | $ 2.9759 | ||
| 1825Y1000331KCR | Knowles | 1825 | 0 | $ 3.0669 | ||
| 1825Y1000331KCT | Knowles | 1825 | 0 | $ 0.6834 | ||
| 1825J1000331KCT | Knowles | 1825 | 0 | $ 0.6834 | ||
| VJ1825A331KBBAT4X | VISHAY | 1825 | 0 | $ 0.6667 | ||
| 1825Y2000331KCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J2000331KCT | Knowles | 1825 | 0 | $ 0.461 | ||
| 1825J2500331KCT | Knowles | 1825 | 0 | $ 0.461 | ||
| 1825J5000331KCT | Knowles | 1825 | 0 | $ 0.461 | ||
| VJ1825A331KBEAT4X | VISHAY | 1825 | 0 | $ 0.769 |

