Knowles 2225J5000222JCT
| Manufacturer | |
| MPN | 2225J5000222JCT |
| LCSC Part # | C1914808 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 2.2nF C0G ±5% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J5000222JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5835 | $ 0.58 |
| 200+ | $ 0.2268 | $ 45.36 |
| 500+ | $ 0.2188 | $ 109.40 |
| 1,000+ | $ 0.2141 | $ 214.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000222JCR | Knowles | 2225 | 0 | $ 2.5437 | ||
| 2225Y5000222JCT | Knowles | 2225 | 0 | $ 0.7088 | ||
| 2225J5000222JFT | Knowles | 2225 | 0 | $ 1.5268 | ||
| 2225Y5000222JFT | Knowles | 2225 | 0 | $ 1.5649 | ||
| 2225J5000222JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225Y5000222JFR | Knowles | 2225 | 0 | $ 3.8603 | ||
| 2225Y6300222JCT | Knowles | 2225 | 0 | $ 0.7088 | ||
| 2225Y1K00222JCT | Knowles | 2225 | 0 | $ 0.7088 | ||
| 2225J1K00222JFT | Knowles | 2225 | 0 | $ 2.2086 | ||
| 2225J1K00222JCT | Knowles | 2225 | 0 | $ 0.5835 | ||
| 2225J1K20222JCR | Knowles | 2225 | 0 | $ 3.2984 | ||
| 2225Y1K20222JCR | Knowles | 2225 | 0 | $ 3.4019 | ||
| 2225J1K50222JCR | Knowles | 2225 | 0 | $ 3.2984 | ||
| 2225J1K50222JCT | Knowles | 2225 | 0 | $ 0.6723 | ||
| 2225J2K00222JKT | Knowles | 2225 | 0 | $ 0.8546 | ||
| 2225J2K50222JKT | Knowles | 2225 | 0 | $ 0.8546 | ||
| VJ2225A222JBEAT4X | VISHAY | 2225 | 0 | $ 1.9001 | ||
| VJ2225A222JBGAT4X | VISHAY | 2225 | 0 | $ 2.1424 | ||
| 2225Y5000222GCT | Knowles | 2225 | 0 | $ 1.1543 | ||
| 2225Y5000222GCR | Knowles | 2225 | 0 | $ 4.6968 |

