LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

SiTime SIT5156AI-FD-33VT-16.384000

제조업체
제조사 품번
SIT5156AI-FD-33VT-16.384000
LCSC 번호
C19143812
포장
SMD5032-10P
고객 번호
주요 제원
16.384MHz SMD5032-10P Oscillators RoHS
데이터시트SiTime SIT5156AI-FD-33VT-16.384000
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SiTime
포장SMD5032-10P
Current - Supply57mA
Operating Temperature-40℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVCMOS
Frequency16.384MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SiT5156 is a MEMS Super-TCXO with ±0.5 ppm to ±2.5 ppm accuracy, designed for optimal dynamic performance. It is ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.

The SiT5156 leverages SiTime's unique DualMEMS temperature sensing and TurboCompensation technology to deliver best-in-class dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5156 is offered in three device configurations, orderable via ordering code:

  1. TCXO with non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5156 can be factory-programmed for any combination of frequency, stability, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, which require custom production for each frequency.

Refer to the manufacturing guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.

주요 특징

AI 번역
  • Frequency range 1 MHz to 60 MHz, 1 Hz step size
  • Factory-programmable options, short lead time
  • Optimal dynamic stability under airflow and thermal shock conditions
  • ±0.5 ppm stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
  • Operating temperature range -40°C to +105°C
  • No activity dip or micro-jumps
  • Resistant to shock, vibration, and board flex
  • On-chip voltage regulator, no external LDO required
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

응용 분야

AI 번역

Precision GNSS systems, microwave backhaul, network routers and switches, professional audio and video equipment, storage and servers, test and measurement