Infineon CYTMA545-48LQI36AA
| Manufacturer | |
| Mfr. Part # | CYTMA545-48LQI36AA |
| LCSC Part # | C19141180 |
| Package | QFN-48(6x6) |
| Customer # | |
| Description | 1.71V~5.5V I2C QFN-48(6x6) Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon | |
| Package | QFN-48(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.7725 | $ 12.77 |
189+ | $ 5.0978 | $ 963.48 |
504+ | $ 4.9268 | $ 2483.11 |
1,008+ | $ 4.842 | $ 4880.74 |
Standard Packaging 63/Full
Tray | ||