LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC2272IDR product image
  • TLC2272IDR thumbnail 1
  • TLC2272IDR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI TLC2272IDRRoHS

Manufacturer
MPN
TLC2272IDR
LCSC Part #
C19139
Packaging
SOIC-8
Customer #
Key Attributes
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
Datasheetpdf iconTI TLC2272IDR
In-Stock: 3,089
3,089 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5603$ 0.56
10+$ 0.4398$ 4.40
30+$ 0.3876$ 11.63
100+$ 0.3241$ 32.41
500+$ 0.272$ 136.00
1,000+$ 0.2557$ 255.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage950uV
Slew Rate3.6V/us
Input Offset Current(Ios)0.5pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current50mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current3mA
Gain Bandwidth Product2.25MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-8V~8V
Rail to RailRail-to-rail output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC2272 and TLC2274 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2 MHz of bandwidth and 3 V/μs of slew rate for higher speed applications. These devices offer comparable ac performance while having better noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLC227x has a noise voltage of 9 nV/√Hz, two times lower than competitive solutions. The TLC227x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC227xA family is available with a maximum input offset voltage of 950 μV. This family is fully characterized at 5 V and ±5 V. The TLC2272/4 also makes great upgrades to the TLC272/4 or TS272/4 in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications. For applications that require higher output drive and wider input voltage range, see the TLV2432 and TLV2442 devices. If the design requires single amplifiers, see the TLV2211/21/31 family. These devices are single rail-to-rail operational amplifiers in the SOT-23 package. Their small size and low power consumption, make them ideal for high density, battery-powered equipment.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise... 9 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Both Single-Supply and Split-Supply Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • High-Gain Bandwidth... 2.2 MHz Typ
  • High Slew Rate... 3.6 V/μs Typ
  • Low Input Offset Voltage 950 μV Max at TA = 25°C
  • Macromodel Included
  • Performance Upgrades for the TS272, TS274, TLC272, and TLC274

Applications

AI Translation
  • small-signal conditioning for high-impedance sources, such as piezoelectric transducers
  • hand-held monitoring
  • remote-sensing applications
  • interfacing with analog-to-digital converters (ADCs)
  • precision applications
  • high density, battery-powered equipment