LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient ORPC-817C-F product image
  • ORPC-817C-F thumbnail 1
  • ORPC-817C-F thumbnail 2
  • ORPC-817C-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Orient ORPC-817C-FRoHS

Manufacturer
OrientAsian Brands
MPN
ORPC-817C-F
LCSC Part #
C191386
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconOrient ORPC-817C-F
In-Stock: 8,880
8,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0336$ 0.67
200+$ 0.027$ 5.40
600+$ 0.0227$ 13.62
2,000+$ 0.0202$ 40.40
10,000+$ 0.0179$ 179.00
20,000+$ 0.0167$ 334.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackagingDIP-4
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-30℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (min. 50%, operating conditions: IF = 5mA, VCE = 5V)
  • Isolation voltage = 5,000V/rms
  • Response time (tr: typ. 4μs, operating conditions: VCE = 2V, IC = 2mA, RL = 100Ω)

Applications

AI Translation
  • Computers
  • Instrumentation, measuring machines
  • Payment devices, copiers, automata
  • Home electrical appliances, such as fans
  • Signal conversion systems