Orient ORPC-817SC-TP-F
| Manufacturer | OrientAsian Brands |
| MPN | ORPC-817SC-TP-F |
| LCSC Part # | C191384 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- ORPC-817 photo coupler consist of one piece of GaAs emitter and one piece of NPN transistor.
- They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current Transfer Ratio (CTR): minimum 50% at IF = 5mA, VCE = 5V
- High input-output isolation voltage (Viso = 5,000Vrms)
- Response time (tr): typical 4μs at VCE = 2V, IC = 2mA, RL = 100Ω
- MSL Class I
- Safety approvals: UL approved (No.E323844); VDE approved (No.40029733); CQC approved (No.CQC09001029446 CQC13001086989); CE approved (No.AC/0431008); State Grid approved (No.SGCM013420170152)
Applications
AI Translation
- Switching power supply
- Ammeter
- Computer
- Instrumental application, measurement machine
- Imbursement equipments, duplicating machine, automat
- Family-use electric equipments, such as fans
- Signal transforming systems
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- ORPC-817 photo coupler consist of one piece of GaAs emitter and one piece of NPN transistor.
- They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current Transfer Ratio (CTR): minimum 50% at IF = 5mA, VCE = 5V
- High input-output isolation voltage (Viso = 5,000Vrms)
- Response time (tr): typical 4μs at VCE = 2V, IC = 2mA, RL = 100Ω
- MSL Class I
- Safety approvals: UL approved (No.E323844); VDE approved (No.40029733); CQC approved (No.CQC09001029446 CQC13001086989); CE approved (No.AC/0431008); State Grid approved (No.SGCM013420170152)
Applications
AI Translation
- Switching power supply
- Ammeter
- Computer
- Instrumental application, measurement machine
- Imbursement equipments, duplicating machine, automat
- Family-use electric equipments, such as fans
- Signal transforming systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



