SKYWORKS SI8244BB-D-IS1R
| Manufacturer | |
| MPN | SI8244BB-D-IS1R |
| LCSC Part # | C19136095 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CLASS D AUDIO DRIVER WITH PRECISION DEAD-TIME GENERATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Resolution (Bits) | - | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Interface | - | |
| Voltage - Supply | 4.5V~5.5V;6.5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Input to output isolation for low noise (up to 2500 V)
- Up to 8 MHz operation
- Wide operating range: -40 to +125 °C
- Transient immunity > 45 kV/μs
- RoHS-compliant: SOIC-16 narrow body
The Si824x isolated driver family combines two isolated drivers in a single package. The Si8241/44 are high-side/low-side drivers specifically targeted at high-power (> 30 W) audio applications. Versions with peak output currents of 0.5 A (Si8241) and 4.0 A (Si8244) are available. All drivers operate with a maximum supply voltage of 24 V
Based on proprietary isolation technology, the Si824x audio drivers incorporate input-to-output and output-to-output isolation, which enables level-translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750 V. The Si824x audio drivers feature an integrated dead-time generator that provides highly precise control for achieving optimal THD. These products also have overlap protection that safeguards against shoot-through current damage. The CMOS-based design also provides robust immunity from latch-up and high-voltage transients. The extremely low propagation delays enable faster modulation frequencies for an enhanced audio experience. The TTL level compatible inputs with > 400 mV hysteresis are available in PWM input configuration; other options include UVLO levels of 8 V or 10 V. These products are available in narrow body SOIC packages.
Features
- 0.5 A peak output (Si8241)
- 4.0 A peak output (Si8244)
- PWM input High-precision linear programmable dead-time generator
- 0.4 ns to 1 µs
- High latchup immunity > 100 mA/ns
- Up to 1500 Vrms output-output isolation, supply voltage of ±750 V
Applications
- Class D audio amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.639 | $ 4.64 |
| 10+ | $ 4.0812 | $ 40.81 |
| 30+ | $ 3.7481 | $ 112.44 |
| 100+ | $ 3.4134 | $ 341.34 |
| 500+ | $ 3.2582 | $ 1629.10 |
| 1,000+ | $ 3.1886 | $ 3188.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Resolution (Bits) | - | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Interface | - | |
| Voltage - Supply | 4.5V~5.5V;6.5V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Input to output isolation for low noise (up to 2500 V)
- Up to 8 MHz operation
- Wide operating range: -40 to +125 °C
- Transient immunity > 45 kV/μs
- RoHS-compliant: SOIC-16 narrow body
The Si824x isolated driver family combines two isolated drivers in a single package. The Si8241/44 are high-side/low-side drivers specifically targeted at high-power (> 30 W) audio applications. Versions with peak output currents of 0.5 A (Si8241) and 4.0 A (Si8244) are available. All drivers operate with a maximum supply voltage of 24 V
Based on proprietary isolation technology, the Si824x audio drivers incorporate input-to-output and output-to-output isolation, which enables level-translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750 V. The Si824x audio drivers feature an integrated dead-time generator that provides highly precise control for achieving optimal THD. These products also have overlap protection that safeguards against shoot-through current damage. The CMOS-based design also provides robust immunity from latch-up and high-voltage transients. The extremely low propagation delays enable faster modulation frequencies for an enhanced audio experience. The TTL level compatible inputs with > 400 mV hysteresis are available in PWM input configuration; other options include UVLO levels of 8 V or 10 V. These products are available in narrow body SOIC packages.
Features
- 0.5 A peak output (Si8241)
- 4.0 A peak output (Si8244)
- PWM input High-precision linear programmable dead-time generator
- 0.4 ns to 1 µs
- High latchup immunity > 100 mA/ns
- Up to 1500 Vrms output-output isolation, supply voltage of ±750 V
Applications
- Class D audio amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



