LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYUSB3035-BZXC product image
  • CYUSB3035-BZXC thumbnail 1
  • CYUSB3035-BZXC thumbnail 2
  • CYUSB3035-BZXC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon CYUSB3035-BZXCRoHS

Manufacturer
MPN
CYUSB3035-BZXC
LCSC Part #
C19133552
Packaging
FBGA(10x10)
Customer #
Key Attributes
EZ-USB FX3S SuperSpeed USB controller
Datasheetpdf iconInfineon CYUSB3035-BZXC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingFBGA(10x10)
Current - Supply-
Voltage - Supply1.2V;1.8V~3.3V
Operating Temperature-40℃~+85℃
Data Rate5Gbps
FeaturesHardware flow control support;Programmable baud rate;Low-power mode;Wake-up function;Built-in clock generator
USB ProtocolUSB 3.0;USB 2.0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Features

AI Translation
  • Universal serial bus (USB) integration
  • USB 3.0 and USB 2.0 peripherals compliant with USB 3.0 specification 1.0
  • 5-Gbps USB 3.0 PHY compliant with PIPE 3.0
  • High-Speed On-The-Go (HS-OTG) host and peripheral compliant with OTG Supplement Version 2.0
  • Thirty-two physical endpoints
  • General Programmable Interface (GPIF II) - Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices - 8- and 16-bit data bus
  • As many as 16 configurable control signals
  • Mass storage support
  • SD 3.0 (SDXC) UHS-1
  • eMMC 4.41 - Two ports that can support memory card sizes up to 2TB
  • Built-in RAID with support for RAID0 and RAID1
  • System I/O expansion with two secure digital I/O (SDIO 3.0) ports
  • Support for USB-attached storage (UAS), mass-storage class (MSC), human interface device (HID), full, and Turbo-MTP
  • Fully accessible 32-bit CPU - ARM926EJ core with 200-MHz operation - 512-KB or 256-KB embedded SRAM
  • Additional connectivity to the following peripherals
  • I2C master controller at 1 MHz
  • I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 96 kHz, and 192 kHz
  • UART support of up to 4 Mbps
  • SPI master at 33 MHz
  • Selectable clock input frequencies - 19.2, 26, 38.4, and 52 MHz - 19.2-MHz crystal input support
  • Ultra low-power in core power-down mode - Less than 60 μA with VBATT on - 20 μA with VBATT off
  • Independent power domains for core and I/O - Core operation at 1.2V - I2S, UART, and SPI operation at 1.8 to 3.3 V - I²C operation at 1.2V
  • 10-mm×10-mm, 0.8-mm pitch Pb-free ball grid array (BGA) package
  • EZ-USB software and development kit (DVK) for easy code development

Applications

AI Translation
  • Digital video camcorders
  • Digital still cameras
  • Printers
  • Scanners
  • Video capture cards
  • Test and measurement equipment
  • Surveillance cameras
  • Personal navigation devices
  • Medical imaging devices
  • Video IP phones
  • Portable media players
  • Industrial cameras
  • RAID controller
  • USB Disk on Module
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.8343$ 40.83
30+$ 38.9588$ 1168.76
Standard Packaging168/Full Tray
Better price for more quantity?
$