Infineon CY8CTMG110-32LTXI
| Manufacturer | |
| MPN | CY8CTMG110-32LTXI |
| LCSC Part # | C19121828 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | QFN-32(5x5) Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon | |
| Packaging | QFN-32(5x5) | |
| Features | Multi-touch;Gesture recognition engine;Power-on reset |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TrueTouch family provides the fastest and most efficient way to develop and tune a capacitive touchscreen application. A TrueTouch device includes the configurable TrueTouch block, configurable analog and digital logic, and programmable interconnect. This architecture enables the user to create flexible, customized touchscreen configurations to match the requirements of each individual touchscreen application. Various configurations of Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts.
Features
AI Translation
- TrueTouch™ Capacitive Touchscreen Controller
- Supports Single-Touch and Multi-Touch Applications
- Supports up to 24 X/Y Sensor Inputs
- Supports Screen Sizes 4.3" and Below (Typical)
- Fast Scan Rates: Typical 0.5 ms per Sensor
- High Resolution: Typical 320×240 for 2.6" Screen
- Available in 32-Pin QFN Package
- Highly Configurable Sensing Circuitry
- Allows Maximum Design Flexibility
- Allows Trade-Off Between Scan Time and Noise Performance
- Includes Gesture Detection Library
- Allows Development of Customized Gestures
- Provides Maximum EMI Immunity
- Selectable Spread-Spectrum Clock Source
- Low Power TrueTouch Single-Touch Touchscreen Device
- 4 mA Average Supply Current at 8 ms Report Rate
- 2 mA Average Supply Current at 16 ms Report Rate
- Powerful Harvard Architecture Processor
- M8C Processor Speeds to 24 MHz
- Low Power at High Speed
- 2.7V to 5.25V Operating Voltage
- Industrial Temperature Range: -40°C to +85°C
- Flexible On-Chip Memory
- 8K Flash Program Storage, 50000 Erase/Write Cycles
- 512 Bytes SRAM Data Storage
- In-System Serial Programming (ISSP™)
- Partial Flash Updates
- Flexible Protection Modes
- EEPROM Emulation in Flash
- Complete Development Tools
- Free Development Software (PSoC Designer™)
- TrueTouchTouchscreen Tuner
- Full-Featured, In-Circuit Emulator and Programmer
- Full Speed Emulation
- Complex Breakpoint Structure
- 128K Trace Memory
- Precision, Programmable Clocking
- Internal ±2.5% 24 and 48 MHz Oscillator
- Internal Oscillator for Watchdog and Sleep
- Programmable Pin Configurations
- 25 mA Sink, 10 mA Drive on All GPIO
- Pull Up, Pull Down, High Z, Strong, or Open Drain Drive Modes on All GPIO
- Up to 8 Analog Inputs on GPIO
- Configurable Interrupt on All GPIO
- Additional System Resources
- I2C™ Master, Slave, and Multi-Master to 400 kHz
- Watchdog and Sleep Timers
- User-Configurable Low Voltage Detection
- Integrated Supervisory Circuit
- On-Chip Precision Voltage Reference
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0011 | $ 11.00 |
| 219+ | $ 4.3908 | $ 961.59 |
| 511+ | $ 4.2439 | $ 2168.63 |
| 1,022+ | $ 4.1712 | $ 4262.97 |
Standard Packaging73/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

