Infineon CYBLE-212006-EVAL
| Manufacturer | |
| MPN | CYBLE-212006-EVAL |
| LCSC Part # | C19121017 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EZ-BLE PRoC Evaluation Board (CYBLE-212006-EVAL) enables you to evaluate and develop applications on the EZ-BLE PRoC Module (CYBLE-212006-01). The EZ-BLE PRoC Module is a fully-integrated, fully-certified, 15.0 mm×23.0 mm×2.0 mm, programmable, Bluetooth Smart module designed to reduce your time-to-market.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.0053 | $ 24.01 |
| 200+ | $ 9.5779 | $ 1915.58 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

