LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8833CPWPR product image
  • DRV8833CPWPR thumbnail 1
  • DRV8833CPWPR thumbnail 2
  • DRV8833CPWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8833CPWPRRoHS

Manufacturer
MPN
DRV8833CPWPR
LCSC Part #
C191171
Packaging
TSSOP-16-EP
Customer #
Key Attributes
Dual-channel H-bridge motor driver
Datasheetpdf iconTI DRV8833CPWPR
In-Stock: 2,251
2,251 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8709$ 1.87
10+$ 1.5659$ 15.66
30+$ 1.3988$ 41.96
100+$ 1.2089$ 120.89
500+$ 0.9282$ 464.10
1,000+$ 0.8909$ 890.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingTSSOP-16-EP
Drive TypeBipolar Driver
Number of H-bridges2
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection
TechnologyYes
Operating temperature-40℃~+85℃
Step Resolution-
Output Current700mA
Control Voltage2.7V~10.8V
RDS(on)1.735Ω
Interface-
Motor Drive Voltage(Vm)2.7V~10.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DRV8833C provides a dual-bridge motor driver solution for toys, printers, and other mechatronic applications. This device features two H-bridge drivers, capable of driving two DC brushed motors, a bipolar stepper motor, solenoids, or other inductive loads. Each H-bridge output includes a pair of N-channel and P-channel metal-oxide-semiconductor field-effect transistors (MOSFETs) and a circuit for regulating winding current. With proper printed circuit board (PCB) design, each H-bridge of the DRV8833C can continuously drive up to 700 mA RMS (or DC) (at 25°C with a 5V VM power supply). The device can support a peak current of up to 1A per H-bridge. At lower VM voltages, the current capability decreases slightly. When a fault occurs at the output pins, internal shutdown functions for overcurrent protection, short-circuit protection, UVLO, and overheat protection are also provided. Additionally, a low-power sleep mode is available.

The DRV8833C device is an integrated motor driver solution for brushed DC or bipolar stepper motors. The device integrates two PMOS + NMOS H-bridges and current regulation circuitry. The DRV8833C can be powered with a supply voltage from 2.7 to 10.8 V and can provide an output current up to 700 mA RMS. A simple PWM interface allows easy interfacing to the controller circuit. The current regulation is a 20-μs fixed off-time slow decay. The device includes a low-power sleep mode, which lets the system save power when not driving the motor.

Features

AI Translation
  • Dual H-bridge motor driver with current control
  • Drives 1 or 2 DC motors or 1 stepper motor
  • Low RDS(on): HS + LS = 1735mΩ (typical at 25°C)
  • Thermally enhanced HTSSOP PWP package
  • Per H-bridge RMS current: 0.7A, peak 1A; parallel mode RMS: 1.4A
  • QFN RTE package
  • Per H-bridge RMS current: 0.6A, peak 1A; parallel mode RMS: 1.2A
  • Wide supply voltage range: 2.7V to 10.8V
  • Integrated current regulation
  • Compact package: 16HTSSOP (PowerPAD) 5.00×6.40mm, 16 QFN (PowerPAD) 3.00×3.00mm
  • VM undervoltage lockout (UVLO)
  • Overcurrent protection (OCP)
  • Thermal shutdown (TSD)
  • Fault indication pin (nFAULT)

Applications

AI Translation
  • Point-of-sale printers
  • Video security cameras
  • Office automation equipment
  • Gaming consoles
  • Robots
  • Battery-powered toys