Knowles 1210J2500330FFR
| Manufacturer | |
| MPN | 1210J2500330FFR |
| LCSC Part # | C1911049 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 250V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9357 | $ 2.94 |
| 200+ | $ 1.136 | $ 227.20 |
| 500+ | $ 1.0959 | $ 547.95 |
| 1,000+ | $ 1.0774 | $ 1077.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500330FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y2500330FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210Y2500330FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210J5000330FFT | Knowles | 1210 | 0 | $ 1.9927 | ||
| 1210J5000330FFR | Knowles | 1210 | 0 | $ 1.9386 | ||
| 1210Y5000330FFR | Knowles | 1210 | 0 | $ 1.9958 | ||
| 1210Y5000330FFT | Knowles | 1210 | 0 | $ 2.1087 | ||
| 1210Y5000330FCT | Knowles | 1210 | 0 | $ 1.9591 | ||
| 1210J5000330FCT | Knowles | 1210 | 0 | $ 0.9425 | ||
| 1210J6300330FAT | Knowles | 1210 | 0 | $ 2.4818 | ||
| 1210Y6300330FAT | Knowles | 1210 | 0 | $ 2.4909 | ||
| 1210J1K00330FFR | Knowles | 1210 | 0 | $ 2.0698 | ||
| 1210Y1K00330FFT | Knowles | 1210 | 0 | $ 2.198 | ||
| 1210J1K00330FAT | Knowles | 1210 | 0 | $ 2.4818 | ||
| 1210J1K00330FCT | Knowles | 1210 | 0 | $ 0.9425 | ||
| 1210J2K00330FCT | Knowles | 1210 | 0 | $ 0.9425 | ||
| 1210Y2500330KCT | Knowles | 1210 | 0 | $ 0.2932 | ||
| 1210J2500330GCT | Knowles | 1210 | 0 | $ 0.5 | ||
| HC1210CG330J251 | Meritek | 1210 | 0 | $ 0.2173 | ||
| 1210N330K251CT | Walsin | 1210 | 0 | $ 0.0904 |

