CAZN M9-S8-GPF M12
| Manufacturer | CAZNAsian Brands |
| MPN | M9-S8-GPF M12 |
| LCSC Part # | C19108975 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN FEMALE 8POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CAZN | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 8P | |
| Current Rating | 1A | |
| Level of Protection | IP67 | |
| Socket Specification | M9 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.997 | $ 6.00 |
| 10+ | $ 5.1533 | $ 51.53 |
| 50+ | $ 4.638 | $ 231.90 |
| 100+ | $ 4.2072 | $ 420.72 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | CAZN | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 8P | |
| Current Rating | 1A | |
| Level of Protection | IP67 | |
| Socket Specification | M9 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



