P1dB Inc P1AT-SAMF-6G2W-8
| Manufacturer | |
| Mfr. Part # | P1AT-SAMF-6G2W-8 |
| LCSC Part # | C19108868 |
| Package | - |
| Customer # | |
| Key Attributes | 6 GHz 8 dB 2 Watts RF Attenuator |
| Description | 0Hz~6GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | P1dB Inc | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 87.5238 | $ 87.52 |
200+ | $ 34.9233 | $ 6984.66 |
500+ | $ 33.7571 | $ 16878.55 |
1,000+ | $ 33.1803 | $ 33180.30 |
Standard Packaging 1/Full
Bag | ||