Knowles 1825Y0630681JCT
| Manufacturer | |
| MPN | 1825Y0630681JCT |
| LCSC Part # | C1910849 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 680pF C0G ±5% 63V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y0630681JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.949 | $ 2.95 |
| 200+ | $ 1.1416 | $ 228.32 |
| 500+ | $ 1.1019 | $ 550.95 |
| 1,000+ | $ 1.0813 | $ 1081.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y0630681JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825J0630681JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825J1000681JCT | Knowles | 1825 | 0 | $ 0.7484 | ||
| 1825Y1000681JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825Y1000681JCT | Knowles | 1825 | 0 | $ 0.7484 | ||
| 1825J2000681JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2000681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| 1825J2500681JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2500681JCR | Knowles | 1825 | 0 | $ 2.9913 | ||
| 1825Y2500681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| VJ1825A681JBBAT4X | VISHAY | 1825 | 0 | $ 0.6638 | ||
| VJ1825A681JBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| C1825C681JCGACTU | KEMET | 1825 | 0 | $ 1.2025 | ||
| C1825C681JCGAC7800 | KEMET | 1825 | 0 | $ 1.5122 | ||
| 1825Y5000681JCR | Knowles | 1825 | 0 | $ 2.0482 | ||
| 1825Y5000681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| VJ1825A681JBEAT4X | VISHAY | 1825 | 0 | $ 0.8418 | ||
| 1825Y6300681JCR | Knowles | 1825 | 0 | $ 2.1388 | ||
| 1825Y1K00681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| 1825J1K00681JCT | Knowles | 1825 | 0 | $ 0.5328 |

