TECHFUSE mSMD035-60V
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | mSMD035-60V |
| LCSC Part # | C19108397 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 350mA 1812 |
| Description | 30V 350mA 100A 700mA 230mΩ 1812 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4,870 
4,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0473 | $ 0.47 |
100+ | $ 0.0377 | $ 3.77 |
300+ | $ 0.0328 | $ 9.84 |
1,500+ | $ 0.0292 | $ 43.80 |
4,500+ | $ 0.0263 | $ 118.35 |
10,500+ | $ 0.0249 | $ 261.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$