LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE SMD0603-020-24V product image
  • SMD0603-020-24V thumbnail 1
  • SMD0603-020-24V thumbnail 2
  • SMD0603-020-24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE SMD0603-020-24VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
SMD0603-020-24V
LCSC Part #
C19108393
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 24V 200mA 0603
Datasheetpdf iconTECHFUSE SMD0603-020-24V
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.0432$ 0.43
100+$ 0.036$ 0.0342$ 3.42
300+$ 0.0314$ 0.0299$ 8.97
1,000+$ 0.0278$ 0.0265$ 26.50
5,000+$ 0.025$ 0.0238$ 119.00
10,000+$ 0.0236$ 0.0225$ 225.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current200mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current500mA
Height-
Length-
Width-
Resistance @ 25℃550mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)3.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Terminal pad materials: Tin-plated Nickel-Copper
  • Terminal pad solderability: Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3