Chinocera HGC0805R5476M100NSLJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HGC0805R5476M100NSLJ |
| LCSC Part # | C19103846 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 47uF 10V X5R 0805 |
| Description | 47uF ±20% 10V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
216,465
216,465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0976 | $ 0.49 |
50+ | $ 0.0781 | $ 3.91 |
150+ | $ 0.0673 | $ 10.10 |
500+ | $ 0.0608 | $ 30.40 |
6,000+ | $ 0.0522 | $ 313.20 |
9,000+ | $ 0.0513 | $ 461.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$